Image for PC923XI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC923XI

DigiKey Part Number
425-1540-5-ND
Manufacturer
Manufacturer Product Number
PC923XI
Description
OPTOISO 5KV 1CH GATE DVR 8SMD
Customer Reference
Detailed Description
400mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
200ns, 200ns
Mfr
Current - Peak Output
400mA
Series
Voltage - Forward (Vf) (Typ)
1.6V
Packaging
Tube
Current - DC Forward (If) (Max)
20 mA
Part Status
Obsolete
Voltage - Output Supply
15V ~ 30V
Technology
Optical Coupling
Operating Temperature
-20°C ~ 80°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5000Vrms
Package / Case
8-SMD
Common Mode Transient Immunity (Min)
1.5kV/µs
Supplier Device Package
8-SMD
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.