
PC923X11 | |
|---|---|
DigiKey Part Number | 425-1539-5-ND |
Manufacturer | |
Manufacturer Product Number | PC923X11 |
Description | OPTOISO 5KV 1CH GATE DVR 8DIP |
Customer Reference | |
Detailed Description | 400mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 1.5kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 200ns, 200ns | |
Current - Output High, Low | - | |
Current - Peak Output | 400mA | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | - |

