PC923X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.931
Unit Price: 3,51000 €
Datasheet
400mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC923X

DigiKey Part Number
425-1538-5-ND
Manufacturer
Manufacturer Product Number
PC923X
Description
OPTOISO 5KV 1CH GATE DVR 8DIP
Customer Reference
Detailed Description
400mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
PC923X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
200ns, 200ns
Mfr
Current - Peak Output
400mA
Series
Voltage - Forward (Vf) (Typ)
1.6V
Packaging
Tube
Current - DC Forward (If) (Max)
20 mA
Part Status
Obsolete
Voltage - Output Supply
15V ~ 30V
Technology
Optical Coupling
Operating Temperature
-20°C ~ 80°C
Number of Channels
1
Mounting Type
Through Hole
Voltage - Isolation
5000Vrms
Package / Case
8-DIP (0.300", 7.62mm)
Common Mode Transient Immunity (Min)
1.5kV/µs
Supplier Device Package
8-DIP
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCNW2601-000EBroadcom Limited1.931516-1617-5-ND3,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes