
PC923L0YSZ0F | |
|---|---|
DigiKey Part Number | PC923L0YSZ0F-ND |
Manufacturer | |
Manufacturer Product Number | PC923L0YSZ0F |
Description | OPTOISO 5KV 1CH GATE DVR 8DIP |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 200ns, 200ns |
Mfr | Current - Peak Output 600mA |
Series | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Tube | Current - DC Forward (If) (Max) 20 mA |
Part Status Obsolete | Voltage - Output Supply 15V ~ 30V |
Technology Optical Coupling | Operating Temperature -40°C ~ 85°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5000Vrms | Package / Case 8-DIP (0.300", 7.62mm) |
Common Mode Transient Immunity (Min) 15kV/µs | Supplier Device Package 8-DIP |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Approval Agency UR, VDE |

