
PC911L0NSZ0F | |
|---|---|
DigiKey Part Number | 425-2597-5-ND |
Manufacturer | |
Manufacturer Product Number | PC911L0NSZ0F |
Description | OPTOISOLTR 5KV PUSH PULL 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 2 mA |
Manufacturer Sharp Microelectronics | Data Rate 15Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tube | Rise / Fall Time (Typ) 4ns, 3ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-DIP |

