Logic Output Optoisolator Open Collector 5000Vrms 1 Channel 2kV/µs (Typ) CMTI 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC901V0NSZX

DigiKey Part Number
425-1532-5-ND
Manufacturer
Manufacturer Product Number
PC901V0NSZX
Description
OPTOISOLTR 5KV OPEN COLL 6-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator Open Collector 5000Vrms 1 Channel 2kV/µs (Typ) CMTI 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
50 mA
Manufacturer
Sharp Microelectronics
Propagation Delay tpLH / tpHL (Max)
3µs, 6µs
Series
Rise / Fall Time (Typ)
100ns, 50ns
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.1V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50mA
Number of Channels
1
Voltage - Supply
3V ~ 15V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-25°C ~ 85°C
Voltage - Isolation
5000Vrms
Mounting Type
Through Hole
Common Mode Transient Immunity (Min)
2kV/µs (Typ)
Package / Case
6-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
6-DIP
Output Type
Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.