
PC900V0YSZX | |
|---|---|
DigiKey Part Number | 425-1531-5-ND |
Manufacturer | |
Manufacturer Product Number | PC900V0YSZX |
Description | OPTOISOLTR 5KV OPEN COLL 6-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector 5000Vrms 1 Channel CMTI 6-DIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 50 mA |
Manufacturer Sharp Microelectronics | Propagation Delay tpLH / tpHL (Max) 6µs, 3µs |
Series | Rise / Fall Time (Typ) 100ns, 50ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50mA |
Number of Channels 1 | Voltage - Supply 3V ~ 15V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -25°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Input Type DC | Package / Case 6-DIP (0.300", 7.62mm) |
Output Type Open Collector | Supplier Device Package 6-DIP |

