PC900V0NSZXF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 26.024
Unit Price: 0,88000 €
Datasheet

Similar


onsemi
In Stock: 503
Unit Price: 0,86000 €
Datasheet

Similar


onsemi
In Stock: 2.818
Unit Price: 0,91000 €
Datasheet
Logic Output Optoisolator Open Collector 5000Vrms 1 Channel CMTI 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC900V0NSZXF

DigiKey Part Number
425-2204-5-ND
Manufacturer
Manufacturer Product Number
PC900V0NSZXF
Description
OPTOISOLTR 5KV OPEN COLL 6-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator Open Collector 5000Vrms 1 Channel CMTI 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
PC900V0NSZXF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
50 mA
Manufacturer
Sharp Microelectronics
Propagation Delay tpLH / tpHL (Max)
6µs, 3µs
Series
Rise / Fall Time (Typ)
100ns, 50ns
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.1V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50mA
Number of Channels
1
Voltage - Supply
3V ~ 15V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-25°C ~ 85°C
Voltage - Isolation
5000Vrms
Mounting Type
Through Hole
Input Type
DC
Package / Case
6-DIP (0.300", 7.62mm)
Output Type
Open Collector
Supplier Device Package
6-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H11L1Monsemi26.024H11L1-MQT-ND0,88000 €Similar
H11L2Monsemi503H11L2M-ND0,86000 €Similar
H11L3Monsemi2.818H11L3M-ND0,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes