
PC853XNNSZ1H | |
|---|---|
DigiKey Part Number | PC853XNNSZ1H-ND |
Manufacturer | |
Manufacturer Product Number | PC853XNNSZ1H |
Description | OPTOISOLATOR 5KV 1CH TRANS |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel |
Category | Rise / Fall Time (Typ) 100µs, 20µs |
Manufacturer Sharp Microelectronics | Input Type DC |
Series | Output Type Transistor |
Packaging Tube | Voltage - Output (Max) 350V |
Part Status Discontinued at DigiKey | Current - Output / Channel 150mA |
Number of Channels 1 | Voltage - Forward (Vf) (Typ) 1.2V |
Voltage - Isolation 5000Vrms | Current - DC Forward (If) (Max) 50 mA |
Current Transfer Ratio (Min) 1000% @ 1mA | Vce Saturation (Max) 1.2V |
Current Transfer Ratio (Max) 15000% @ 1mA | Operating Temperature -30°C ~ 100°C |

