Similar
Similar

PC853XI | |
|---|---|
DigiKey Part Number | 425-1507-5-ND |
Manufacturer | |
Manufacturer Product Number | PC853XI |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 350V |
Manufacturer Sharp Microelectronics | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 20µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2535L-1-A | Renesas Electronics Corporation | 2.195 | 559-1260-ND | 1,26000 € | Similar |
| PS2535L-1-F3-A | Renesas Electronics Corporation | 7.471 | 559-1081-1-ND | 1,56000 € | Similar |


