
PC852XPJ000F | |
|---|---|
DigiKey Part Number | 425-2540-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC852XPJ000F |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 350V |
Manufacturer Sharp Microelectronics | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 20µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD852S | onsemi | 664 | FOD852S-ND | 0,88000 € | Similar |
| FOD852SD | onsemi | 51.224 | FOD852SDCT-ND | 0,91000 € | Similar |
| LTV-852S | LITEON | 3.882 | LTV-852S-ND | 0,84000 € | Similar |
| LTV-852S-TA1 | LITEON | 3.000 | 160-LTV-852S-TA1CT-ND | 0,74000 € | Similar |



