
PC852X | |
|---|---|
DigiKey Part Number | 425-1773-5-ND |
Manufacturer | |
Manufacturer Product Number | PC852X |
Description | OPTOISOLATOR 5KV 1CH DARL |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 350V |
Packaging Tube | Current - Output / Channel 40mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 1.2V |
Current Transfer Ratio (Min) 1000% @ 1mA | Operating Temperature -30°C ~ 100°C |
Rise / Fall Time (Typ) 100µs, 20µs | Mounting Type Through Hole |
Input Type DC | Package / Case 4-DIP (0.300", 7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD852 | onsemi | 4.934 | FOD852-ND | 0,88000 € | Similar |
| LTV-852 | LITEON | 0 | LTV-852-ND | 0,27560 € | Similar |
| PS2535-1-A | Renesas Electronics Corporation | 1.983 | 559-1131-ND | 1,44000 € | Similar |




