
PC851XI | |
|---|---|
DigiKey Part Number | 425-1504-5-ND |
Manufacturer | |
Manufacturer Product Number | PC851XI |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 350V |
Manufacturer Sharp Microelectronics | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -25°C ~ 100°C |
Rise / Fall Time (Typ) 4µs, 5µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 4-SMD, Gull Wing |
Output Type Transistor | Supplier Device Package 4-SMD |

