
PC847X7 | |
|---|---|
DigiKey Part Number | 425-1500-5-ND |
Manufacturer | |
Manufacturer Product Number | PC847X7 |
Description | OPTOISOLTR 5KV 4CH TRANS 16-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | PC847X7 Models |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 16-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-846 | LITEON | 16.094 | 160-1364-5-ND | 1,05000 € | Direct |
| ISP847-1 | Isocom Components 2004 LTD | 0 | 58-ISP847-1-ND | 0,60658 € | Similar |
| ISP847-2 | Isocom Components 2004 LTD | 0 | 58-ISP847-2-ND | 0,60658 € | Similar |
| ISP847-3 | Isocom Components 2004 LTD | 0 | 58-ISP847-3-ND | 0,60658 € | Similar |
| ISP847X | Isocom Components 2004 LTD | 37 | ISP847X-ND | 1,44000 € | Similar |




