Similar
Similar

PC847X0J000F | |
|---|---|
DigiKey Part Number | PC847X0J000F-ND |
Manufacturer | |
Manufacturer Product Number | PC847X0J000F |
Description | OPTOISOLTR 5KV 4CH TRANS 16-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | PC847X0J000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 4 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |




