Similar

PC844XJ0000F | |
|---|---|
DigiKey Part Number | 425-2196-5-ND |
Manufacturer | |
Manufacturer Product Number | PC844XJ0000F |
Description | OPTOISOLTR 5KV 4CH TRANS 16-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 20% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 1mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type AC, DC | Supplier Device Package 16-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-844-000E | Broadcom Limited | 174 | 516-4021-ND | 1,86000 € | Similar |
| FOD814300 | onsemi | 1.725 | FOD814300-ND | 0,50000 € | Similar |
| K844P | Vishay Semiconductor Opto Division | 23 | K844P-ND | 1,67000 € | Similar |
| LTV-844 | LITEON | 4.235 | 160-1348-5-ND | 1,87000 € | Similar |
| LTV-846 | LITEON | 15.469 | 160-1364-5-ND | 1,57000 € | Similar |




