Similar
Similar
Similar
Similar
Similar

PC844IJ1J00F | |
|---|---|
DigiKey Part Number | 425-2194-5-ND |
Manufacturer | |
Manufacturer Product Number | PC844IJ1J00F |
Description | OPTOISOLTR 5KV 4CH TRANS 16-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 20% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 1mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type AC, DC | Supplier Device Package 16-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-844-000E | Broadcom Limited | 174 | 516-4021-ND | 1,84000 € | Similar |
| ACPL-844-060E | Broadcom Limited | 0 | ACPL-844-060E-ND | 0,79578 € | Similar |
| ACPL-844-W00E | Broadcom Limited | 0 | ACPL-844-W00E-ND | 0,79578 € | Similar |
| ACPL-844-W60E | Broadcom Limited | 0 | ACPL-844-W60E-ND | 0,82719 € | Similar |
| ISP844A | Isocom Components 2004 LTD | 0 | 58-ISP844A-ND | 0,71013 € | Similar |







