Similar
Similar
Similar
Similar
Similar

PC827AB | |
|---|---|
DigiKey Part Number | 425-1482-5-ND |
Manufacturer | |
Manufacturer Product Number | PC827AB |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 2 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-827-W0BE | Broadcom Limited | 0 | ACPL-827-W0BE-ND | 0,33637 € | Similar |
| ACPL-827-W0CE | Broadcom Limited | 0 | ACPL-827-W0CE-ND | 0,33637 € | Similar |
| ACPL-827-W60E | Broadcom Limited | 0 | ACPL-827-W60E-ND | 0,36779 € | Similar |
| ACPL-827-W6BE | Broadcom Limited | 0 | ACPL-827-W6BE-ND | 0,36779 € | Similar |
| ACPL-827-W6CE | Broadcom Limited | 0 | ACPL-827-W6CE-ND | 0,36779 € | Similar |




