
PC818I | |
|---|---|
DigiKey Part Number | 425-1473-5-ND |
Manufacturer | |
Manufacturer Product Number | PC818I |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 10% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 100% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) -, 650µs (Max) | Supplier Device Package 4-SMD |
Rise / Fall Time (Typ) 7µs, 6µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,18060 € | 18,06 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

