Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PC817X7 | |
|---|---|
DigiKey Part Number | 425-1469-5-ND |
Manufacturer | |
Manufacturer Product Number | PC817X7 |
Description | OPTOISOLATOR 5KV 1CH TRANS |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL816 | Everlight Electronics Co Ltd | 0 | EL816-ND | 0,22937 € | Similar |
| EL816(B) | Everlight Electronics Co Ltd | 0 | EL816(B)-ND | 0,14753 € | Similar |
| EL816(C) | Everlight Electronics Co Ltd | 0 | EL816(C)-ND | 0,13757 € | Similar |
| EL816(D) | Everlight Electronics Co Ltd | 0 | EL816(D)-ND | 0,15450 € | Similar |
| HCPL-817-00AE | Broadcom Limited | 12.811 | 516-3001-ND | 0,43000 € | Similar |





