PC817X2NIP0F is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


LITEON
In Stock: 17.416
Unit Price: 0,25000 €
Datasheet

Upgrade


LITEON
In Stock: 1.150
Unit Price: 0,33000 €
Datasheet

Upgrade


LITEON
In Stock: 139.958
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 2.715
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 706
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 6.615
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 108.586
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 397
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 43
Unit Price: 0,43000 €
Datasheet

Similar


onsemi
In Stock: 1.229
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 59.955
Unit Price: 0,45000 €
Datasheet

Similar


onsemi
In Stock: 6.002
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 36.144
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 2.091
Unit Price: 0,41000 €
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC817X2NIP0F

DigiKey Part Number
425-2192-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC817X2NIP0F
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
PC817X2NIP0F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
230% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes