Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PC817X1 | |
|---|---|
DigiKey Part Number | 425-1465-5-ND |
Manufacturer | |
Manufacturer Product Number | PC817X1 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | PC817X1 Models |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 160% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-816 | LITEON | 32.242 | 160-1360-5-ND | 0,35000 € | Similar |
| VO615A-7 | Vishay Semiconductor Opto Division | 0 | VO615A-7-ND | 0,36000 € | Similar |
| DPC816D-A-TU | Diodes Incorporated | 0 | 31-DPC816D-A-TU-ND | 0,08330 € | Parametric Equivalent |
| DPC816D-A-TU-V | Diodes Incorporated | 0 | 31-DPC816D-A-TU-V-ND | 0,08330 € | Parametric Equivalent |
| EL817(A)-G | Everlight Electronics Co Ltd | 0 | EL817(A)-G-ND | 0,18283 € | Parametric Equivalent |







