Similar
Similar
Similar
Similar
Similar
Similar

PC81716NSZ0F | |
|---|---|
DigiKey Part Number | 425-2594-5-ND |
Manufacturer | |
Manufacturer Product Number | PC81716NSZ0F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 160% @ 500µA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 500% @ 500µA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-817-000E | Broadcom Limited | 38.658 | 516-1585-5-ND | 0,43000 € | Similar |
| HCPL-817-00AE | Broadcom Limited | 12.805 | 516-3001-ND | 0,43000 € | Similar |
| HCPL-817-00BE | Broadcom Limited | 28.489 | 516-3002-ND | 0,43000 € | Similar |
| HCPL-817-00CE | Broadcom Limited | 0 | HCPL-817-00CE-ND | 0,12303 € | Similar |
| HCPL-817-00DE | Broadcom Limited | 11.696 | HCPL-817-00DE-ND | 0,43000 € | Similar |


