Similar
Similar
Similar
Similar
Similar
Similar
Similar

PC81716NIP0F | |
|---|---|
DigiKey Part Number | 425-2538-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC81716NIP0F |
Description | OPTOISO 5KV TRANS 4-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 160% @ 500µA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 500% @ 500µA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-Mini-Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-817-300E | Broadcom Limited | 39.612 | 516-1878-5-ND | 0,23610 € | Similar |
| HCPL-817-30AE | Broadcom Limited | 0 | HCPL-817-30AE-ND | 0,15436 € | Similar |
| HCPL-817-30BE | Broadcom Limited | 0 | HCPL-817-30BE-ND | 0,13853 € | Similar |
| HCPL-817-30CE | Broadcom Limited | 19.787 | 516-3797-ND | 0,52000 € | Similar |
| HCPL-817-30DE | Broadcom Limited | 20.151 | 516-2721-5-ND | 0,23610 € | Similar |


