PC81711NSZ0F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 38.660
Unit Price: 0,43000 €
Datasheet

Similar


Broadcom Limited
In Stock: 12.811
Unit Price: 0,43000 €
Datasheet

Similar


Broadcom Limited
In Stock: 28.489
Unit Price: 0,43000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,12033 €
Datasheet

Similar


Broadcom Limited
In Stock: 28.596
Unit Price: 0,43000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,12303 €
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC81711NSZ0F

DigiKey Part Number
425-2179-5-ND
Manufacturer
Manufacturer Product Number
PC81711NSZ0F
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Sharp Microelectronics
Voltage - Output (Max)
80V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
10 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
120% @ 500µA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
300% @ 500µA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
4-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
4-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-817-000EBroadcom Limited38.660516-1585-5-ND0,43000 €Similar
HCPL-817-00AEBroadcom Limited12.811516-3001-ND0,43000 €Similar
HCPL-817-00BEBroadcom Limited28.489516-3002-ND0,43000 €Similar
HCPL-817-00CEBroadcom Limited0HCPL-817-00CE-ND0,12033 €Similar
HCPL-817-00DEBroadcom Limited28.596HCPL-817-00DE-ND0,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes