
PC815XNYSZ0F | |
|---|---|
DigiKey Part Number | PC815XNYSZ0F-ND |
Manufacturer | |
Manufacturer Product Number | PC815XNYSZ0F |
Description | OPTOISOLATOR 5KV 1CH DARL |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel |
Category | Output Type Darlington |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output / Channel 80mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 1V |
Current Transfer Ratio (Min) 600% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 7500% @ 1mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 60µs, 53µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC |



