
PC81510NSZ0F | |
|---|---|
DigiKey Part Number | 425-2174-5-ND |
Manufacturer | |
Manufacturer Product Number | PC81510NSZ0F |
Description | OPTOISOLATOR 5KV 1CH DARL 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Sharp Microelectronics | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 600% @ 500µA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 60µs, 53µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-DIP |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD852 | onsemi | 6.866 | FOD852-ND | 0,88000 € | Similar |


