Similar
Similar
Parametric Equivalent

PC814X1J000F | |
|---|---|
DigiKey Part Number | 425-2438-5-ND |
Manufacturer | |
Manufacturer Product Number | PC814X1J000F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 50% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 150% @ 1mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type AC, DC | Supplier Device Package 4-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-814-000E | Broadcom Limited | 36.358 | 516-3176-5-ND | 0,52000 € | Similar |
| HCPL-814-00AE | Broadcom Limited | 0 | HCPL-814-00AE-ND | 0,17019 € | Similar |
| SFH620A-2 | Vishay Semiconductor Opto Division | 2.618 | 751-1358-5-ND | 0,81000 € | Similar |
| SFH620A-3 | Vishay Semiconductor Opto Division | 3.205 | SFH620A-3-ND | 0,81000 € | Similar |
| SFH620AA | Vishay Semiconductor Opto Division | 0 | SFH620AA-ND | 0,81000 € | Similar |




