
PC81102NSZ | |
|---|---|
DigiKey Part Number | 425-1439-5-ND |
Manufacturer | |
Manufacturer Product Number | PC81102NSZ |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer Sharp Microelectronics | Current - Output / Channel 30mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Obsolete | Vce Saturation (Max) 350mV |
Number of Channels 1 | Operating Temperature -30°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 2µs, 23µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 2µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD817 | onsemi | 8.443 | FOD817-ND | 0,34000 € | Similar |
| FOD817A | onsemi | 5 | FOD817A-ND | 0,36000 € | Similar |
| FOD817B | onsemi | 23.824 | FOD817B-ND | 0,31000 € | Similar |
| FOD817C | onsemi | 1.835 | FOD817C-ND | 0,30000 € | Similar |
| FOD817C300 | onsemi | 795 | FOD817C300-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,11900 € | 11,90 € |
| 500 | 0,11142 € | 55,71 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

