
PC725V0YSZXF | |
|---|---|
DigiKey Part Number | 425-2162-5-ND |
Manufacturer | |
Manufacturer Product Number | PC725V0YSZXF |
Description | OPTOISO 5KV DARL W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-DIP |
Category | Output Type Darlington with Base |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 300V |
Packaging Tube | Current - Output / Channel 150mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 1.2V |
Current Transfer Ratio (Min) 1000% @ 1mA | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Max) 15000% @ 1mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 100µs, 20µs | Package / Case 6-DIP (0.300", 7.62mm), 5 Leads |
Input Type DC | Supplier Device Package 6-DIP |

