Similar
Similar
Similar
Similar
Similar

PC724V0NSZXF | |
|---|---|
DigiKey Part Number | 425-2159-5-ND |
Manufacturer | |
Manufacturer Product Number | PC724V0NSZXF |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output / Channel 80mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 150 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 20% @ 100mA | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 100mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 6-DIP (0.300", 7.62mm), 5 Leads |
Input Type DC | Supplier Device Package 6-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNX82A | Isocom Components 2004 LTD | 0 | 58-CNX82A-ND | 0,19163 € | Similar |
| CNY117F-1 | Vishay Semiconductor Opto Division | 0 | CNY117F-1-ND | 0,22712 € | Similar |
| CNY117F-1X001 | Vishay Semiconductor Opto Division | 0 | CNY117F-1X001-ND | 0,30494 € | Similar |
| CNY117F-2 | Vishay Semiconductor Opto Division | 0 | CNY117F-2-ND | 0,22712 € | Similar |
| CNY117F-2X001 | Vishay Semiconductor Opto Division | 0 | CNY117F-2X001-ND | 0,30494 € | Similar |







