Similar

PC723V0NSZX | |
|---|---|
DigiKey Part Number | 425-1424-5-ND |
Manufacturer | |
Manufacturer Product Number | PC723V0NSZX |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Sharp Microelectronics | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -25°C ~ 100°C |
Rise / Fall Time (Typ) 6µs, 7µs | Mounting Type Through Hole |
Input Type DC | Package / Case 6-DIP (0.300", 7.62mm) |
Output Type Transistor with Base | Supplier Device Package 6-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N35 | Everlight Electronics Co Ltd | 546 | 4N35EL-ND | 0,67000 € | Upgrade |
| CNY17-2-000E | Broadcom Limited | 12.211 | 516-1575-5-ND | 0,59000 € | Similar |



