
PC716V0NSZX | |
|---|---|
DigiKey Part Number | 425-1422-5-ND |
Manufacturer | |
Manufacturer Product Number | PC716V0NSZX |
Description | OPTOISOLATOR 5KV 1CH DARL 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Sharp Microelectronics | Current - Output / Channel 200mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5000Vrms | Operating Temperature -25°C ~ 100°C |
Rise / Fall Time (Typ) 130µs, 60µs | Mounting Type Through Hole |
Input Type DC | Package / Case 6-DIP (0.300", 7.62mm) |
Output Type Darlington | Supplier Device Package 6-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-715F | LITEON | 4.090 | 160-LTV-715F-ND | 0,67000 € | Similar |


