Similar

PC713V0YSZXF | |
|---|---|
DigiKey Part Number | 425-2436-5-ND |
Manufacturer | |
Manufacturer Product Number | PC713V0YSZXF |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 6-DIP (0.300", 7.62mm), 5 Leads |
Input Type DC | Supplier Device Package 6-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N35 | Everlight Electronics Co Ltd | 545 | 4N35EL-ND | 0,65000 € | Similar |


