
PC512J00000F | |
|---|---|
DigiKey Part Number | 425-2153-5-ND |
Manufacturer | |
Manufacturer Product Number | PC512J00000F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Sharp Microelectronics | Current - Output / Channel 20mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -25°C ~ 85°C |
Rise / Fall Time (Typ) 3µs, 4µs | Mounting Type Through Hole |
Input Type DC | Package / Case 4-DIP Module |
Output Type Transistor | Supplier Device Package 4-DIP |

