PC4SD21NTZCH is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Sharp Microelectronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


SHARP/Socle Technology
In Stock: 0
Unit Price: 0,68841 €
Image for PC4SD21NTZCH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC4SD21NTZCH

DigiKey Part Number
PC4SD21NTZCH-ND
Manufacturer
Manufacturer Product Number
PC4SD21NTZCH
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
800 V
Static dV/dt (Min)
500V/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
3.5mA
Turn On Time
50µs (Max)
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm), 5 Leads
Supplier Device Package
6-DIP
Approval Agency
CSA, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes