
PC4SD21NTZC | |
|---|---|
DigiKey Part Number | 425-1404-5-ND |
Manufacturer | |
Manufacturer Product Number | PC4SD21NTZC |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Sharp Microelectronics | Current - Hold (Ih) 3.5mA |
Packaging Tube | Turn On Time 50µs (Max) |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit Yes | Operating Temperature -30°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5000Vrms | Package / Case 6-DIP (0.300", 7.62mm), 5 Leads |
Voltage - Off State 800 V | Supplier Device Package 6-DIP |
Static dV/dt (Min) 500V/µs | Approval Agency CSA, UR |
Current - LED Trigger (Ift) (Max) 5mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3081M | onsemi | 407 | MOC3081M-ND | 0,93000 € | Similar |
| MOC3082M | onsemi | 436 | MOC3082M-ND | 0,91000 € | Similar |
| MOC3083M | onsemi | 0 | MOC3083M-ND | 0,96000 € | Similar |
| PC4SD21NTZCH | SHARP/Socle Technology | 0 | 1855-PC4SD21NTZCH-ND | 0,68529 € | Parametric Equivalent |



