Similar
Similar

PC4H520NIP0F | |
|---|---|
DigiKey Part Number | 425-2148-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC4H520NIP0F |
Description | OPTOISO 2.5KV DARL 4-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 350V |
Manufacturer Sharp Microelectronics | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.4V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 20µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Input Type DC | Supplier Device Package 4-Mini-Flat |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC452J00000F | SHARP/Socle Technology | 13.699 | 1855-1035-1-ND | 1,76000 € | Similar |
| PS2833-1-F3-A | Renesas Electronics Corporation | 9.954 | 559-1056-1-ND | 2,02000 € | Similar |
| TCMD1000 | Vishay Semiconductor Opto Division | 24.586 | TCMD1000CT-ND | 0,69000 € | Similar |




