Similar
Similar
Similar

PC4D10SYIP0F | |
|---|---|
DigiKey Part Number | PC4D10SYIP0F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC4D10SYIP0F |
Description | OPTOIS 3.75KV 2CH OPEN COLL 8-MF |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 2 Channel 10kV/µs CMTI 8-Miniflat |
Datasheet | Datasheet |
Category | Current - Output / Channel 50 mA |
Manufacturer Sharp Microelectronics | Data Rate 10Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 20ns, 10ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector | Supplier Device Package 8-Miniflat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0631-500E | Broadcom Limited | 0 | 516-1580-1-ND | 4,57000 € | Similar |
| HCPL-063L-560E | Broadcom Limited | 1.475 | 516-HCPL-063L-560ECT-ND | 4,97000 € | Similar |
| PS9851-2-V-F3-AX | Renesas Electronics Corporation | 1.496 | 559-PS9851-2-V-F3-AXCT-ND | 5,65000 € | Similar |



