PC457L0NIT0F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.718
Unit Price: 2,20000 €
Datasheet

Similar


onsemi
In Stock: 390
Unit Price: 1,28000 €
Datasheet

Similar


onsemi
In Stock: 2.750
Unit Price: 1,85000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,78240 €
Datasheet

Similar


SHARP/Socle Technology
In Stock: 2.674
Unit Price: 2,12000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.387
Unit Price: 1,18000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC457L0NIT0F

DigiKey Part Number
PC457L0NIT0F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC457L0NIT0F
Description
OPTOISOLATOR 3.75KV 1CH TRANS
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
DC
Manufacturer
Sharp Microelectronics
Output Type
Transistor
Series
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Current - Output / Channel
8mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.7V
Number of Channels
1
Current - DC Forward (If) (Max)
25 mA
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 85°C
Current Transfer Ratio (Min)
19% @ 16mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
50% @ 16mA
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Turn On / Turn Off Time (Typ)
200ns, 400ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODM452R2onsemi1.718FODM452R2CT-ND2,20000 €Similar
FODM452R2Vonsemi390FODM452R2VCT-ND1,28000 €Similar
FODM452Vonsemi2.750FODM452V-ND1,85000 €Similar
HCPL-M453#500Broadcom Limited0HCPL-M453#500-ND1,78240 €Similar
PC457L0NIP0FSHARP/Socle Technology2.6741855-1036-1-ND2,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes