PC452TJ0000F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SHARP/Socle Technology
In Stock: 13.699
Unit Price: 1,76000 €
Datasheet
Optoisolator Darlington Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC452TJ0000F

DigiKey Part Number
425-2591-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC452TJ0000F
Description
OPTOISOLTR 3.75KV 1CH DARL 4-SMD
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
350V
Manufacturer
Sharp Microelectronics
Current - Output / Channel
150mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
1.2V
Voltage - Isolation
3750Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
1000% @ 1mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
100µs, 20µs
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-SMD
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PC452J00000FSHARP/Socle Technology13.6991855-1035-1-ND1,76000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types