Similar
Similar
Similar
Similar
Similar
Similar

PC451TJ0000F | |
|---|---|
DigiKey Part Number | PC451TJ0000F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC451TJ0000F |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 350V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 40% @ 5mA | Operating Temperature -25°C ~ 100°C |
Rise / Fall Time (Typ) 4µs, 5µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 4-SMD, Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM121 | onsemi | 3.930 | FODM121-ND | 0,24300 € | Similar |
| FODM121A | onsemi | 6.000 | FODM121A-ND | 0,24300 € | Similar |
| FODM121AR2 | onsemi | 4.290 | FODM121AR2CT-ND | 0,51000 € | Similar |
| FODM121AR2V | onsemi | 7 | FODM121AR2VCT-ND | 0,53000 € | Similar |
| FODM121B | onsemi | 0 | FODM121B-ND | 0,54000 € | Similar |


