Direct
Similar
Similar
Similar
Similar
Similar
Similar

PC451 | |
|---|---|
DigiKey Part Number | 425-1525-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC451 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 350V |
Manufacturer Sharp Microelectronics | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 40% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 5µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC451J00000F | SHARP/Socle Technology | 0 | 425-2144-2-ND | 0,68776 € | Direct |
| FODM121 | onsemi | 3.930 | FODM121-ND | 0,24490 € | Similar |
| FODM121A | onsemi | 1.400 | FODM121A-ND | 0,24490 € | Similar |
| FODM121AR2 | onsemi | 4.315 | FODM121AR2CT-ND | 0,51000 € | Similar |
| FODM121AR2V | onsemi | 7 | FODM121AR2VCT-ND | 0,53000 € | Similar |



