Similar

PC450T11 | |
|---|---|
DigiKey Part Number | 425-1524-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC450T11 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Sharp Microelectronics | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 3750Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 1500% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 50µs, 30µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC365NJ0000F | SHARP/Socle Technology | 22.398 | 1855-1025-1-ND | 1,03000 € | Similar |


