Similar
Similar
Similar
Similar
Similar

PC411L0NIP0F | |
|---|---|
DigiKey Part Number | 425-2588-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC411L0NIP0F |
Description | OPTOISO 3.75KV PUSH PULL 5-MFP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 15kV/µs CMTI 5-MFP |
Datasheet | Datasheet |
Category | Current - Output / Channel 2 mA |
Manufacturer Sharp Microelectronics | Data Rate 15Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 4ns, 3ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Push-Pull, Totem Pole | Supplier Device Package 5-MFP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-M61L-500E | Broadcom Limited | 10.293 | 516-2910-1-ND | 2,79000 € | Similar |
| ACPL-M75L-000E | Broadcom Limited | 3.243 | 516-2179-5-ND | 3,20000 € | Similar |
| ACPL-M75L-060E | Broadcom Limited | 0 | ACPL-M75L-060E-ND | 1,54492 € | Similar |
| ACPL-M75L-500E | Broadcom Limited | 843 | 516-4137-1-ND | 3,26000 € | Similar |
| ACPL-M75L-560E | Broadcom Limited | 0 | ACPL-M75L-560E-ND | 1,58054 € | Similar |


