Similar

PC410LENIP0F | |
|---|---|
DigiKey Part Number | PC410LENIP0F-ND |
Manufacturer | |
Manufacturer Product Number | PC410LENIP0F |
Description | OPTOISOLTR 3.75KV OPEN COLLECTOR |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 10kV/µs CMTI |
Datasheet | Datasheet |
Category | Current - Output / Channel 50 mA |
Manufacturer Sharp Microelectronics | Data Rate 10Mbps |
Packaging Bulk | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Part Status Obsolete | Rise / Fall Time (Typ) 20ns, 10ns |
Number of Channels 1 | Voltage - Forward (Vf) (Typ) 1.6V |
Inputs - Side 1/Side 2 1/0 | Current - DC Forward (If) (Max) 20mA |
Voltage - Isolation 3750Vrms | Voltage - Supply 4.5V ~ 5.5V |
Common Mode Transient Immunity (Min) 10kV/µs | Operating Temperature -40°C ~ 85°C |
Input Type DC | Mounting Type Surface Mount |
Output Type Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM600(TA)-V | Everlight Electronics Co Ltd | 0 | ELM600(TA)-V-ND | 1,29702 € | Similar |

