
PC410L0YIT0F | |
|---|---|
DigiKey Part Number | PC410L0YIT0F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC410L0YIT0F |
Description | OPTOISO 3.75KV OPEN COLL 5-MFP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 10kV/µs CMTI 5-MFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 20ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-MFP | |
Base Product Number |

