Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 10kV/µs CMTI 5-MFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC410L0YIP

DigiKey Part Number
425-1523-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC410L0YIP
Description
OPTOISO 3.75KV OPEN COLL 5-MFP
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 10kV/µs CMTI 5-MFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
10Mbps
Manufacturer
Sharp Microelectronics
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Series
Rise / Fall Time (Typ)
10ns, 20ns
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.6V
Part Status
Obsolete
Current - DC Forward (If) (Max)
20mA
Number of Channels
1
Voltage - Supply
4.5V ~ 5.5V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
10kV/µs
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Input Type
DC
Supplier Device Package
5-MFP
Output Type
Open Collector
Base Product Number
Current - Output / Channel
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.