
PC3SG21YIZ0F | |
|---|---|
DigiKey Part Number | 425-2138-5-ND |
Manufacturer | |
Manufacturer Product Number | PC3SG21YIZ0F |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD |
Category | Current - On State (It (RMS)) (Max) 50 mA |
Manufacturer Sharp Microelectronics | Current - Hold (Ih) 3.5mA |
Packaging Tube | Turn On Time 50µs (Max) |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit Yes | Operating Temperature -30°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Voltage - Off State 600 V | Supplier Device Package 4-SMD |
Static dV/dt (Min) 1kV/µs | Approval Agency UR, VDE |
Current - LED Trigger (Ift) (Max) 10mA | Base Product Number |

