PC3SF21YTZAF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 459
Unit Price: 1,27000 €
Datasheet
Image for PC3SF21YTZAF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC3SF21YTZAF

DigiKey Part Number
PC3SF21YTZAF-ND
Manufacturer
Manufacturer Product Number
PC3SF21YTZAF
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
100 mA
Manufacturer
Sharp Microelectronics
Current - Hold (Ih)
3.5mA
Packaging
Tube
Turn On Time
50µs (Max)
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.2V
Output Type
Triac
Current - DC Forward (If) (Max)
50 mA
Zero Crossing Circuit
Yes
Operating Temperature
-30°C ~ 100°C
Number of Channels
1
Mounting Type
Through Hole
Voltage - Isolation
5000Vrms
Package / Case
6-DIP (0.300", 7.62mm), 5 Leads
Voltage - Off State
600 V
Supplier Device Package
6-DIP
Static dV/dt (Min)
1kV/µs
Approval Agency
BSI, CSA, DEMKO, FIMKO, SEMKO, UR, VDE
Current - LED Trigger (Ift) (Max)
10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VO3062Vishay Semiconductor Opto Division459VO3062-ND1,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes